AC to DC Switching Converters
CYPAS211A132LQXQXQLA1
AC to DC Switching Converter Flyback 300kHz Tray 32-Pin VQFN EP
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991.a.2
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Topology
Flyback
Minimum Supply Voltage (V)
3.3
Maximum Supply Voltage (V)
30
Maximum Supply Current (mA)
25(Typ)
Maximum Switching Frequency (kHz)
300
Soft Start Option
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tray
Supplier Temperature Grade
Extended Industrial
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
5
Package Length
5
PCB changed
32
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
32

