AC to DC Switching Converters
CYPAP212A1-14SXI
AC to DC Switching Converter Flyback 36kHz Tube 14-Pin SOIC
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Topology
Flyback
Minimum Supply Voltage (V)
120
Maximum Supply Voltage (V)
380
Maximum Supply Current (mA)
1.1
Maximum Output Current (mA)
1000
Maximum Switching Frequency (kHz)
36
Soft Start Option
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
1.48(Max)
Package Width
3.99(Max)
Package Length
8.74(Max)
PCB changed
14
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
14

