Arrow Electronic Components Online
CYPAP211A114SXI|INFINEON|simage
CYPAP211A114SXI|INFINEON|limage
AC to DC Switching Converters

CYPAP211A1-14SXI

AC to DC Switching Converter Flyback 36kHz Tube 14-Pin SOIC

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Topology
    Flyback
  • Minimum Supply Voltage (V)
    120
  • Maximum Supply Voltage (V)
    380
  • Maximum Supply Current (mA)
    1.1
  • Maximum Output Current (mA)
    1000
  • Maximum Switching Frequency (kHz)
    36
  • Soft Start Option
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    1.48(Max)
  • Package Width
    3.99(Max)
  • Package Length
    8.74(Max)
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    14

Documentation and Resources

Datasheets
Design resources