Arrow Electronic Components Online
CYG2011|IXYS|simage
CYG2011|IXYS|limage
Modem Chip

CYG2011

Modem Chip Single 28.8Kbps 9-Pin

IXYS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.31.00.01
  • Automotive
    No
  • PPAP
    No
  • Main Category
    Single Chip
  • Maximum Data Rate Range
    20Kbps to 56Kbps
  • Subcategory
    Fax
  • Maximum Data Rate
    28.8Kbps
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • PCB changed
    9
  • Pin Count
    9

Documentation and Resources

Datasheets
Design resources