Arrow Electronic Components Online
CYBT35302702|INFINEON|simage
CYBT35302702|INFINEON|limage
Bluetooth

CYBT-353027-02

Bluetooth Module

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8517.62.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Module
  • Protocols Supported
    Bluetooth v5.0 (BLE)
  • Processing Unit Type
    Microprocessor
  • Power Class
    Class I/Class II
  • Maximum Data Rate (Mbps)
    6
  • Minimum Operating Frequency (MHz)
    2402
  • Maximum Operating Frequency (MHz)
    2480
  • Solutions
    ISM
  • ISM Band
    2.4GHz
  • Typical Sensitivity (dBm)
    -96.5
  • Interface Type
    ADC/GPIO/I2C/PWM/SPI/UART
  • Minimum Operating Supply Voltage (V)
    2.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.75
  • Package Width
    9
  • Package Length
    9
  • PCB changed
    19
  • Supplier Package
    MLGA Module
  • Pin Count
    19
Order Quantity

Documentation and Resources

Datasheets
Design resources