Arrow Electronic Components Online
CYBLE416045EVAL|INFINEON|simage
CYBLE416045EVAL|INFINEON|limage
RF/Wireless Development Boards and Kits

CYBLE-416045-EVAL

CYBLE-416045-02 Bluetooth Evaluation Board

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    CYBLE-416045-02
  • Supported Device Technology
    Bluetooth
  • Compatible External Board
    Arduino
  • Typical Operating Frequency (MHz)
    2400
  • Interface Type
    SWD/USB
  • Typical Operating Supply Voltage (V)
    3.3
Order Quantity

Documentation and Resources

Datasheets
Design resources