Bluetooth
CYBLE-014008-00
Bluetooth v4.1 (BLE) SMART SOC 1Mbps 32-Pin MLGA Module T/R
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
5A992c.
Part Status
Obsolete
HTS
8517.62.0090
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Module
Protocols Supported
Bluetooth v4.1 (BLE)
Processing Unit Type
Microprocessor
Maximum Data Rate (Mbps)
1(Typ)
Minimum Operating Frequency (MHz)
2400
Maximum Operating Frequency (MHz)
2482
Typical Sensitivity (dBm)
-91
Interface Type
HCI/SPI
Minimum Operating Supply Voltage (V)
1.71
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.8
Package Width
11
Package Length
11
PCB changed
32
Supplier Package
MLGA Module
Pin Count
32

