RF/Wireless Development Boards and Kits
CYBLE-013025-EVAL
CYBLE-013025-00 Bluetooth Evaluation Board
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
CYBLE-013025-00
Supported Device Technology
Bluetooth
Compatible External Board
Arduino
Typical Operating Frequency (MHz)
2400
Interface Type
UART/USB

