Bluetooth
CYBLE-013025-00
Bluetooth v4.1 (BLE) SMART SOC Class II IoT 1.5Mbps 31-Pin MLGA Module T/R
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
NRND
HTS
8517.62.00.90
Automotive
No
PPAP
No
Type
Module
Protocols Supported
Bluetooth v4.1 (BLE)
Processing Unit Type
Microprocessor
Power Class
Class II
Maximum Data Rate (Mbps)
1.5
Minimum Operating Frequency (MHz)
2402
Maximum Operating Frequency (MHz)
2480
Solutions
ISM
ISM Band
2.4GHz
Typical Sensitivity (dBm)
-94
Interface Type
ADC/GPIO/I2C/PWM/SPI/UART
Minimum Operating Supply Voltage (V)
2.3
Maximum Operating Supply Voltage (V)
3.63
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Special Features
IoT
Mounting
Surface Mount
Package Height
2.25
Package Width
14.52
Package Length
19.2
PCB changed
31
Supplier Package
MLGA Module
Pin Count
31

