Arrow Electronic Components Online
CYAT817AZS8842002|INFINEON|simage
CYAT817AZS8842002|INFINEON|limage
Touch Screen Controllers

CYAT817AZS88-42002

Multi-Touch Capacitive Touchscreen Controller Automotive AEC-Q100

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991.a.2
  • Part Status
    Active
  • HTS
    8542.31.00.01
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Capacitive
  • Number of Channels per Chip
    64
  • Synchronous Pin
    No
  • Resolution (bit)
    32
  • Spread Spectrum
    No
  • Interface Type
    I2C/SPI
  • Minimum Operating Supply Voltage (V)
    1.71|3
  • Maximum Operating Supply Voltage (V)
    1.95|5.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.4
  • Package Width
    14
  • Package Length
    20
  • PCB changed
    128
  • Standard Package Name
    QFP
  • Supplier Package
    TQFP
  • Pin Count
    128

Documentation and Resources

Datasheets
Design resources