Microcontrollers - MCUs
CY9BFD16TBGL-GK7E1
MCU 32-bit ARM Cortex M3 RISC 512KB Flash 3.3V/5V 192-Pin BGA Tray
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
3A991.a.2
Part Status
Active
HTS
8542.31.00.25
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Family Name
FM3
Instruction Set Architecture
RISC
Device Core
ARM Cortex M3
Core Architecture
ARM
Maximum CPU Frequency (MHz)
144
Maximum Clock Rate (MHz)
144
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
512KB
RAM Size
64KB
Programmability
Yes
Interface Type
CAN/CSIO/Ethernet/I2C/LIN/UART/USB
Number of I/Os
154
No. of Timers
5
Number of ADCs
3
ADC Channels
32/32/32
ADC Resolution (bit)
12/12/12
USART
0
UART
8
USB
2
SPI
0
I2C
8
I2S
0
CAN
2
Ethernet
2
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
5.5
Maximum Power Dissipation (mW)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
1(Max)
Package Width
12
Package Length
12
PCB changed
192
Standard Package Name
BGA
Supplier Package
BGA
Pin Count
192