Arrow Electronic Components Online
Microcontrollers - MCUs

CY9BF616TBGL-GK7E1

MCU 32-bit ARM Cortex M3 RISC 512KB Flash 3.3V/5V 192-Pin BGA Tray

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    3A991.a.2
  • Part Status
    Active
  • HTS
    8542.31.00.25
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    FM3
  • Instruction Set Architecture
    RISC
  • Device Core
    ARM Cortex M3
  • Core Architecture
    ARM
  • Maximum CPU Frequency (MHz)
    144
  • Maximum Clock Rate (MHz)
    144
  • Data Bus Width (bit)
    32
  • Program Memory Type
    Flash
  • Program Memory Size
    512KB
  • RAM Size
    64KB
  • Programmability
    Yes
  • Interface Type
    CSIO/Ethernet/I2C/LIN/UART/USB
  • Number of I/Os
    154
  • No. of Timers
    5
  • Number of ADCs
    3
  • ADC Channels
    32/32/32
  • ADC Resolution (bit)
    12/12/12
  • USART
    0
  • UART
    8
  • USB
    2
  • SPI
    0
  • I2C
    8
  • I2S
    0
  • CAN
    0
  • Ethernet
    2
  • Minimum Operating Supply Voltage (V)
    2.7
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Power Dissipation (mW)
    1000
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    12
  • Package Length
    12
  • PCB changed
    192
  • Standard Package Name
    BGA
  • Supplier Package
    BGA
  • Pin Count
    192

Documentation and Resources

Datasheets
Design resources