Microcontrollers - MCUs
CY9BF506RBPMC-G-UNE1
MCU 32-bit ARM Cortex M3 RISC 512KB Flash 3.3V/5V 120-Pin LQFP Tray
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991.a.2
Part Status
Obsolete
HTS
8542.31.00.25
Automotive
No
PPAP
No
Family Name
FM3
Instruction Set Architecture
RISC
Device Core
ARM Cortex M3
Core Architecture
ARM
Maximum CPU Frequency (MHz)
80
Maximum Clock Frequency (MHz)
80
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
512KB
RAM Size
64KB
Programmability
Yes
Interface Type
CAN/CSIO/I2C/LIN/UART/USB
Number of I/Os
100
No. of Timers
4
Number of ADCs
3
ADC Channels
16/16/16
ADC Resolution (bit)
12/12/12
USART
0
UART
8
USB
1
SPI
0
I2C
8
I2S
0
CAN
2
Ethernet
0
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3.3, 5
Maximum Operating Supply Voltage (V)
5.5
Maximum Power Dissipation (mW)
800
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
1.55(Max)
Package Width
16
Package Length
16
PCB changed
120
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
120
We don't have prices now, please check later
Order Quantity