Arrow Electronic Components Online
No Image Available
Microcontrollers - MCUs

CY9BF466NPQC-G-JNE2

32-bit ARM Cortex M4F FM4 Microcontroller

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991.a.2
  • Part Status
    Active
  • HTS
    8542.31.00.25
  • Automotive
    No
  • PPAP
    No
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    2.75
  • Package Width
    14
  • Package Length
    20
  • PCB changed
    100
  • Standard Package Name
    QFP
  • Supplier Package
    QFP
  • Pin Count
    100
Order Quantity

Documentation and Resources

Datasheets
Design resources