Microcontrollers - MCUs
CY9BF415NPQC-G-JNE2
MCU 32-bit ARM Cortex M3 RISC 416KB Flash 3.3V/5V 100-Pin QFP Tray
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991.a.2
Part Status
Active
HTS
8542.31.00.25
Automotive
No
PPAP
No
Family Name
FM3
Instruction Set Architecture
RISC
Device Core
ARM Cortex M3
Core Architecture
ARM
Maximum CPU Frequency (MHz)
144
Maximum Clock Rate (MHz)
144
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
416KB
RAM Size
48KB
Programmability
Yes
Interface Type
CAN/CSIO/I2C/LIN/UART
Number of I/Os
83
No. of Timers
5
Number of ADCs
3
ADC Channels
16/16/16
ADC Resolution (bit)
12/12/12
USART
0
UART
8
USB
0
SPI
0
I2C
8
I2S
0
CAN
2
Ethernet
0
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
5.5
Maximum Power Dissipation (mW)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
2.75
Package Width
14
Package Length
20
PCB changed
100
Standard Package Name
QFP
Supplier Package
QFP
Pin Count
100