Microcontrollers - MCUs
CY9BF367RBGL-GK7E1
MCU 32-bit ARM Cortex M4F RISC 768KB Flash 3.3V/5V 144-Pin BGA Tray
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
3A991.a.2
Part Status
Obsolete
HTS
8542.31.00.25
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Family Name
FM4
Instruction Set Architecture
RISC
Device Core
ARM Cortex M4F
Core Architecture
ARM
Maximum CPU Frequency (MHz)
160
Maximum Clock Rate (MHz)
160
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
768KB
RAM Size
96KB
Interface Type
I2C/UART/USB
Number of I/Os
100
No. of Timers
4
Number of ADCs
3
ADC Channels
24/24/24
ADC Resolution (bit)
12/12/12
Number of DACs
2
DAC Resolution (bit)
12/12
USART
0
UART
8
USB
1
SPI
0
I2C
8
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tray
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
7
Package Length
7
PCB changed
144
Standard Package Name
BGA
Supplier Package
BGA
Pin Count
144
Order Quantity