Microcontrollers - MCUs
CY9BF367NPQC-G-JNE2
32-bit ARM Cortex M4F FM4 Microcontroller
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991.a.2
Part Status
Active
HTS
8542.31.00.25
Automotive
No
PPAP
No
Packaging
Tray
Mounting
Surface Mount
Package Height
2.9(Max)
Package Width
14
Package Length
20
PCB changed
100
Standard Package Name
QFP
Supplier Package
QFP
Pin Count
100