Microcontrollers - MCUs
CY9BF367MPMC1-G-JNE2
MCU 32-bit ARM Cortex M4F RISC 768KB Flash 3.3V/5V 80-Pin LQFP Tray
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991.a.2
Part Status
Active
HTS
8542.31.00.25
Automotive
No
PPAP
No
Family Name
FM4
Instruction Set Architecture
RISC
Device Core
ARM Cortex M4F
Core Architecture
ARM
Maximum CPU Frequency (MHz)
160
Maximum Clock Rate (MHz)
160
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
768KB
RAM Size
96KB
Interface Type
I2C/UART/USB
Number of I/Os
63
No. of Timers
4
Number of ADCs
3
ADC Channels
16/16/16
ADC Resolution (bit)
12/12/12
Number of DACs
2
DAC Resolution (bit)
12/12
USART
0
UART
8
USB
1
SPI
0
I2C
8
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tray
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
14
Package Length
14
PCB changed
80
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
80
Order Quantity