Microcontrollers - MCUs
CY9BF166LQN-G-AVE2
MCU 32-bit ARM Cortex M4F RISC 544KB Flash 3.3V/5V 64-Pin QFN EP Tray
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991.a.2
Part Status
Active
HTS
8542.31.00.25
Automotive
No
PPAP
No
Family Name
FM4
Instruction Set Architecture
RISC
Device Core
ARM Cortex M4F
Core Architecture
ARM
Maximum CPU Frequency (MHz)
160
Maximum Clock Rate (MHz)
160
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
544KB
RAM Size
64KB
Programmability
Yes
Interface Type
I2C/UART
Number of I/Os
48
No. of Timers
4
Number of ADCs
2
ADC Channels
15/15
ADC Resolution (bit)
12/12
Number of DACs
2
DAC Resolution (bit)
12/12
USART
0
UART
6
USB
0
SPI
0
I2C
6
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tray
Mounting
Surface Mount
Package Height
0.85(Max)
Package Width
9
Package Length
9
PCB changed
64
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
64
Order Quantity