Microcontrollers - MCUs
CY9BF129TABGL-GK7E1
MCU 32-bit ARM Cortex M3 RISC 1.5MB Flash 3.3V/5V 192-Pin FBGA Tray
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
3A991.a.2
Part Status
Active
HTS
8542.31.00.25
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Family Name
FM3
Instruction Set Architecture
RISC
Device Core
ARM Cortex M3
Core Architecture
ARM
Maximum CPU Frequency (MHz)
60
Maximum Clock Rate (MHz)
60
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
1.5MB
RAM Size
192KB
Programmability
Yes
Interface Type
CSIO/I2C/LIN/UART
Number of I/Os
154
No. of Timers
3
Number of ADCs
2
ADC Channels
24/24
ADC Resolution (bit)
12/12
Number of DACs
1
DAC Channels
2
DAC Resolution (bit)
10
USART
0
UART
16
USB
0
SPI
0
I2C
16
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
5|3.3
Maximum Operating Supply Voltage (V)
5.5
Maximum Power Dissipation (mW)
390
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tray
Mounting
Surface Mount
Package Height
1(Max)
Package Width
12
Package Length
12
PCB changed
192
Standard Package Name
BGA
Supplier Package
FBGA
Pin Count
192

