Microcontrollers - MCUs
CY9AF154RBPMC-G-JNE2
MCU 32-bit ARM Cortex M3 RISC 288KB Flash 1.8V/2.5V/3.3V 120-Pin LQFP Tray
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991.a.2
Part Status
Active
HTS
8542.31.00.25
Automotive
No
PPAP
No
Family Name
FM3
Instruction Set Architecture
RISC
Device Core
ARM Cortex M3
Core Architecture
ARM
Maximum CPU Frequency (MHz)
40
Maximum Clock Rate (MHz)
40
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
288KB
RAM Size
32KB
Programmability
Yes
Interface Type
CSIO/I2C/UART
Number of I/Os
103
No. of Timers
3
Number of ADCs
2
ADC Channels
24/24
ADC Resolution (bit)
12/12
USART
0
UART
16
USB
0
SPI
0
I2C
16
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
1.65
Typical Operating Supply Voltage (V)
1.8|2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Power Dissipation (mW)
300
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
1.55(Max)
Package Width
16
Package Length
16
PCB changed
120
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
120