Microcontrollers - MCUs
CY9AF144NAPMC-G-MNK1E2
32-bit ARM Cortex M3 FM3 Microcontroller
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991.a.2
HTS
8542.31.00.25
Automotive
No
PPAP
No
Packaging
Tray
Mounting
Surface Mount
Package Height
1.4
Package Width
14
Package Length
14
PCB changed
100
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
100