RF/Wireless Development Boards and Kits
CY8CPROTO-062-4343W
CYW4343W Combo Wireless Module Evaluation Board
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
5A992c.
Part Status
Active
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
CYW4343W
Supported Device Technology
Combo Wireless Module
Typical Operating Frequency (MHz)
2400
Interface Type
USB
Typical Operating Supply Voltage (V)
1.8|3.3

