Touch Screen Controllers
CY8CMBR3110-SX2I
Capacitive Touch Screen 2-Wire 16-Pin SOIC Tube
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.15
Automotive
No
PPAP
No
Type
Capacitive
Synchronous Pin
Yes
Spread Spectrum
No
Interface Type
GPO/I2C
Touch Panel Interface
2-Wire
Minimum Operating Supply Voltage (V)
1.8
Maximum Operating Supply Voltage (V)
5.5
Minimum High Level Output Voltage (V)
0.5
Maximum Low Level Output Voltage (V)
0.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
1.48(Max) mm
Package Width
3.99(Max) mm
Package Length
9.98(Max) mm
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
16
Lead Shape
Gull-wing

