Arrow Electronic Components Online
CY8CMBR3106SLQXIT|INFINEON|simage
CY8CMBR3106SLQXIT|INFINEON|limage
Touch Screen Controllers

CY8CMBR3106S-LQXIT

Capacitive Touch Screen 2-Wire 24-Pin QFN EP T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.15
  • Automotive
    No
  • PPAP
    No
  • Type
    Capacitive
  • Synchronous Pin
    Yes
  • Spread Spectrum
    No
  • Process Technology
    130nm
  • Interface Type
    GPO/I2C
  • Touch Panel Interface
    2-Wire
  • Minimum Operating Supply Voltage (V)
    1.8
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum High Level Output Voltage (V)
    0.5
  • Maximum Low Level Output Voltage (V)
    0.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.55(Max)
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    24
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    24
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources