Arrow Electronic Components Online
CY8CKIT147|INFINEON|simage
CY8CKIT147|INFINEON|originalImage
Embedded System Development Boards and Kits

CY8CKIT-147

CY8C4145LQI-PS433/CY8C5868LTI-LP039 Microcontroller Development Kit Win 7/Win 8/Win 8.1/Win XP

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Kit
  • Supported Device
    CY8C4145LQI-PS433/CY8C5868LTI-LP039
  • Supported Device Technology
    Microcontroller
  • USB
    1
  • Operating Systems
    Win 7|Win 8|Win 8.1|Win XP
  • JTAG Support
    Yes
  • Audio Interfaces
    No
  • Daughter Cards
    No

Documentation and Resources

Datasheets
Design resources