Arrow Electronic Components Online
CY8CKIT142|INFINEON|simage
CY8CKIT142|INFINEON|limage
RF/Wireless Development Boards and Kits

CY8CKIT-142

CY8C4247LQI-BL483 Bluetooth Evaluation Board

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Obsolete
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    CY8C4247LQI-BL483
  • Supported Device Technology
    Bluetooth
  • Compatible External Board
    CY8CKIT-042-BLE
  • Typical Operating Frequency (MHz)
    2400
  • Interface Type
    UART
  • Typical Operating Supply Voltage (V)
    5(Max)

Documentation and Resources

Datasheets
Design resources