RF/Wireless Development Boards and Kits
CY8CKIT-062-BLE
PSoC Bluetooth Development Kit
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
5A992c.
Part Status
Active
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Development Kit
Supported Device
PSoC
Supported Device Technology
Bluetooth
Typical Operating Frequency (MHz)
2400
Interface Type
SPI/USB
Typical Operating Supply Voltage (V)
3.3(Max)

