Embedded System Development Boards and Kits
CY8CKIT-043
CY8C4247AZI-M485/CY8C5868LTI-LP039 Microcontroller Prototyping Kit Win 7/ Win 8/Win 8.1
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
3A991a.3.
Part Status
Active
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Prototyping Kit
Supported Device
CY8C4247AZI-M485/CY8C5868LTI-LP039
Supported Device Technology
Microcontroller
USB
1
Operating Systems
Win 7|Win 8|Win 8.1
JTAG Support
Yes
Audio Interfaces
No
Daughter Cards
No

