Embedded System Development Boards and Kits
CY8CKIT-042
PSOC Application Processor and SOC Daughter Card 48MHz CPU 4KB RAM 32KB Flash Win
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
3A991a.3.
Part Status
Active
HTS
8473.30.51.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Daughter Card
Supported Device
PSOC
Supported Device Technology
Application Processor and SOC
RAM Size
4KB
Program Memory Size
32KB
Program Memory Type
Flash
USB
1
I2C
1
UART
1
ADC
2
GPIO
1
Operating Systems
Win
Main Program Memory Type
Flash
Daughter Cards
Yes

