RF/Wireless Development Boards and Kits
CY8CKIT-042-BLE-A
CYBL10162-56LQXI/CYBL11573-56LQXI Bluetooth Development Kit
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Development Kit
Supported Device
CYBL10162-56LQXI/CYBL11573-56LQXI
Supported Device Technology
Bluetooth
Typical Operating Frequency (MHz)
2400
Interface Type
USB
Typical Operating Supply Voltage (V)
3/5/12(Max)

