Arrow Electronic Components Online
CY8CKIT041SMAX|INFINEON|simage
CY8CKIT041SMAX|INFINEON|limage
Embedded System Development Boards and Kits

CY8CKIT-041S-MAX

CY8C4149AZI-S598 Microcontroller Pioneer Kit 48MHz CPU 32KB RAM 384KB Flash

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Pioneer Kit
  • Supported Device
    CY8C4149AZI-S598
  • Supported Device Technology
    Microcontroller
  • RAM Size
    32KB
  • Program Memory Size
    384KB
  • Program Memory Type
    Flash
  • USB
    1
  • CAN
    1
  • ADC
    1
  • GPIO
    84
  • JTAG Support
    No
  • Audio Interfaces
    No
  • Main Program Memory Type
    Flash
  • Daughter Cards
    No

Documentation and Resources

Datasheets
Design resources