Arrow Electronic Components Online
CY8C9560A24AXI|INFINEON|simage
CY8C9560A24AXI|INFINEON|limage
GPIO Expanders

CY8C9560A-24AXI

I2C Interface 100kHz 5.25V 100-Pin TQFP Tray

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of I/Os
    60
  • Number of Addresses
    128
  • Manual Reset
    No
  • Interface Type
    I2C
  • Interface Speed (kHz)
    100
  • I2C Bus Interface Mode
    Standard|Fast
  • Process Technology
    90nm
  • Interrupt Output
    Yes
  • Output Type
    Open Drain
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    5.25
  • Maximum Sink Current per Bit (mA)
    25(Min)
  • Maximum Source Current per Bit (mA)
    10(Min)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Maximum ESD Protection Voltage (kV)
    2@HBM
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.4
  • Package Width
    14
  • Package Length
    14
  • PCB changed
    100
  • Standard Package Name
    QFP
  • Supplier Package
    TQFP
  • Pin Count
    100
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources