Arrow Electronic Components Online
CY8C9540A24PVXIT|INFINEON|limage
CY8C9540A24PVXIT|INFINEON|simage
GPIO Expanders

CY8C9540A-24PVXIT

I2C/SMBus Interface 24000kHz 5.25V 48-Pin SSOP T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.15
  • Automotive
    No
  • PPAP
    No
  • Number of I/Os
    40
  • Manual Reset
    Yes
  • Interface Type
    SMBus|I2C
  • Interface Speed (kHz)
    24000
  • I2C Bus Interface Mode
    Fast|Standard
  • Interrupt Output
    Yes
  • Output Type
    Open Drain
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    5.25
  • Maximum Sink Current per Bit (mA)
    25(Min)
  • Maximum Source Current per Bit (mA)
    10(Min)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Maximum ESD Protection Voltage (kV)
    2@HBM
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.34(Max)
  • Package Width
    7.59(Max)
  • Package Length
    16(Max)
  • PCB changed
    48
  • Standard Package Name
    SO
  • Supplier Package
    SSOP
  • Pin Count
    48
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources