마이크로컨트롤러 - MCU
CY8C6245LQI-S3D72
MCU 32-bit ARM Cortex M0+/ARM Cortex M4F RISC 512KB Flash 1.8V/2.5V/3.3V 68-Pin QFN EP Tray
Infineon Technologies AGProduct Technical Specifications
유럽 연합 RoHS 명령어
Compliant with Exemption
미국수출통제분류ECCN 인코딩
5A992.c
친환경 무연
Active
미국 세관 상품 코드
8542.31.00.25
SVHC
Yes
SVHC 기준 초과
Yes
Automotive
Yes
PPAP
Unknown
Family Name
CY8Cxxx
Instruction Set Architecture
RISC
Device Core
ARM Cortex M0+|ARM Cortex M4F
Core Architecture
ARM
Maximum CPU Frequency (MHz)
100|150
Maximum Clock Rate (MHz)
100|150
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
512KB
RAM Size
256KB
Maximum Expanded Memory Size
4GB
Programmability
Yes
Interface Type
CAN/I2C/SPI/UART/USB
Number of I/Os
53
No. of Timers
12
Number of ADCs
1
ADC Channels
24
ADC Resolution (bit)
12
Number of DACs
2
USART
0
UART
6
USB
1
SPI
7
I2C
7
I2S
0
CAN
1
Ethernet
0
Minimum Operating Supply Voltage (V)
1.71
Typical Operating Supply Voltage (V)
1.8|2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
8
Package Length
8
PCB changed
68
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
68

