Arrow Electronic Components Online
CY8C6137BZIF14|INFINEON|simage
CY8C6137BZIF14|INFINEON|limage
Microcontrollers - MCUs

CY8C6137BZI-F14

MCU 32-bit ARM Cortex M4 RISC 1MB Flash 3.3V 124-Pin BGA Tray

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    8542.31.00.25
  • Automotive
    Yes
  • PPAP
    Unknown
  • Family Name
    CY8Cxxx
  • Instruction Set Architecture
    RISC
  • Device Core
    ARM Cortex M4
  • Core Architecture
    ARM
  • Maximum CPU Frequency (MHz)
    150
  • Maximum Clock Rate (MHz)
    150
  • Data Bus Width (bit)
    32
  • Program Memory Type
    Flash
  • Program Memory Size
    1MB
  • RAM Size
    288KB
  • Programmability
    Yes
  • Interface Type
    I2C/LIN/SPI/UART
  • Number of I/Os
    100
  • Number of ADCs
    1
  • ADC Channels
    24
  • ADC Resolution (bit)
    12
  • Number of DACs
    1
  • DAC Resolution (bit)
    12
  • USART
    0
  • UART
    8
  • USB
    0
  • SPI
    8
  • I2C
    8
  • I2S
    0
  • CAN
    0
  • Ethernet
    0
  • Analog Comparators
    2
  • Minimum Operating Supply Voltage (V)
    1.71
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.74(Max)
  • Package Width
    9
  • Package Length
    9
  • PCB changed
    124
  • Standard Package Name
    BGA
  • Supplier Package
    BGA
  • Pin Count
    124

Documentation and Resources

Datasheets
Design resources