Arrow Electronic Components Online
No Image Available
Microcontrollers - MCUs

CY8C6136FTI-F42T

MCU 32-bit ARM Cortex M4 RISC 512KB Flash 3.3V 80-Pin XFWLB T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    5A992.c
  • Part Status
    Active
  • HTS
    8542.31.00.25
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    CY8Cxxx
  • Instruction Set Architecture
    RISC
  • Device Core
    ARM Cortex M4
  • Core Architecture
    ARM
  • Maximum CPU Frequency (MHz)
    150
  • Maximum Clock Frequency (MHz)
    150
  • Data Bus Width (bit)
    32
  • Program Memory Type
    Flash
  • Program Memory Size
    512KB
  • RAM Size
    128KB
  • Programmability
    Yes
  • Interface Type
    I2C/LIN/SPI/UART
  • Number of I/Os
    62
  • Number of ADCs
    1
  • ADC Channels
    24
  • ADC Resolution (bit)
    12
  • Number of DACs
    1
  • DAC Resolution (bit)
    12
  • USART
    0
  • UART
    8
  • USB
    0
  • SPI
    8
  • I2C
    8
  • I2S
    0
  • CAN
    0
  • Ethernet
    0
  • Minimum Operating Supply Voltage (V)
    1.71
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.33(Max) - 0.08(Min)
  • Package Width
    3.19
  • Package Length
    3.68
  • PCB changed
    80
  • Supplier Package
    XFWLB
  • Pin Count
    80
Order Quantity

Documentation and Resources

Datasheets
Design resources