Microcontrollers - MCUs
CY8C5888FNI-LP214T
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 1.8V/3.3V/5V 99-Pin WLCSP T/R
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.25
Automotive
No
PPAP
No
Family Name
CY8Cxxx
Instruction Set Architecture
RISC
Device Core
ARM Cortex M3
Core Architecture
ARM
Maximum CPU Frequency (MHz)
80
Maximum Clock Rate (MHz)
80
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
256KB
RAM Size
64KB
Maximum Expanded Memory Size
4GB
Interface Type
I2C/SPI/UART/USB
Number of I/Os
72
No. of Timers
4
PWM
4
Number of ADCs
3
ADC Channels
1/2
ADC Resolution (bit)
20/12/12
Number of DACs
4
DAC Channels
4
DAC Resolution (bit)
8/8/8/8
USART
0
UART
1
USB
1
SPI
1
I2C
1
I2S
0
CAN
0
Ethernet
0
Watchdog
1
Parallel Master Port
No
Real Time Clock
Yes
Minimum Operating Supply Voltage (V)
1.71|1.8
Typical Operating Supply Voltage (V)
1.8|3.3|5
Maximum Operating Supply Voltage (V)
1.89|5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.32(Max)
Package Width
5.19
Package Length
5.94
PCB changed
99
Standard Package Name
CSP
Supplier Package
WLCSP
Pin Count
99
Lead Shape
Ball

