Microcontrollers - MCUs
CY8C5867AXI-LP024
MCU 32-bit ARM Cortex M3 RISC 128KB Flash 1.8V/3.3V/5V 100-Pin TQFP Tray
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.3.
Part Status
Active
HTS
8542.31.00.25
Automotive
Yes
PPAP
Unknown
Family Name
CY8Cxxx
Instruction Set Architecture
RISC
Device Core
ARM Cortex M3
Core Architecture
ARM
Maximum CPU Frequency (MHz)
67
Maximum Clock Rate (MHz)
67
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
128KB
RAM Size
32KB
Maximum Expanded Memory Size
4GB
Programmability
Yes
Interface Type
I2C/SPI/UART/USB
Number of I/Os
72
No. of Timers
4
PWM
4
Number of ADCs
2
ADC Channels
1/1
ADC Resolution (bit)
20/12
Number of DACs
4
DAC Channels
4
DAC Resolution (bit)
8/8/8/8
USART
0
UART
1
USB
1
SPI
1
I2C
1
I2S
0
CAN
0
Ethernet
0
Watchdog
1
Parallel Master Port
No
Real Time Clock
Yes
Minimum Operating Supply Voltage (V)
1.8|1.71
Typical Operating Supply Voltage (V)
5|3.3|1.8
Maximum Operating Supply Voltage (V)
5.5|1.89
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
1.4
Package Width
14
Package Length
14
PCB changed
100
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
100
Lead Shape
Gull-wing

