Microcontrollers - MCUs
CY8C3866AXI-035T
MCU 8-bit 8051 RISC 64KB Flash 2.5V/3.3V/5V 100-Pin TQFP T/R
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.3.
Part Status
Active
HTS
8542.31.00.15
Automotive
No
PPAP
No
Family Name
CY8Cxxx
Instruction Set Architecture
RISC
Device Core
8051
Core Architecture
8051
Maximum CPU Frequency (MHz)
67
Maximum Clock Frequency (MHz)
67
Data Bus Width (bit)
8
Program Memory Type
Flash
Program Memory Size
64KB
RAM Size
8KB
Programmability
Yes
Interface Type
CAN/I2C/SPI/UART
Number of I/Os
62
No. of Timers
4
PWM
1
Number of ADCs
1
ADC Channels
16
ADC Resolution (bit)
20
Number of DACs
1
DAC Channels
4
DAC Resolution (bit)
8
LCD Segments
736
USART
0
UART
1
USB
0
SPI
1
I2C
1
I2S
0
CAN
1
Ethernet
0
Number of Watchdog Timers
1
Analog Comparators
2
Parallel Master Port
No
Real Time Clock
Yes
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
1.71|1.8
Typical Operating Supply Voltage (V)
2.5|3.3|5
Maximum Operating Supply Voltage (V)
1.89|5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.4
Package Width
14
Package Length
14
PCB changed
100
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
100
Lead Shape
Gull-wing
Order Quantity

