Arrow Electronic Components Online
CY7C6564248AXC|INFINEON|simage
CY7C6564248AXC|INFINEON|originalImage
USB Interface ICs

CY7C65642-48AXC

Full Speed/High Speed Tetra Hub Controller USB 2.0 3.3V/5V Tray 48-Pin TQFP

Infineon Technologies AG
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991g.
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Tetra Hub Controller
  • USB Transceiver
    Yes
  • USB Speed Type
    Full Speed, High Speed
  • Maximum Clock Frequency (MHz)
    48
  • Protocols Supported
    USB 2.0
  • Interface Type
    Serial
  • Minimum Operating Supply Voltage (V)
    3.15, 4.75
  • Maximum Operating Supply Voltage (V)
    3.6, 5.25
  • Typical Operating Supply Voltage (V)
    3.3, 5
  • Typical Supply Current (mA)
    103.9
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.4
  • Package Width
    7
  • Package Length
    7
  • PCB changed
    48
  • Standard Package Name
    QFP
  • Supplier Package
    TQFP
  • Pin Count
    48
  • Lead Shape
    Gull-wing
  • Family/Series
    CY7C65642
  • ALIAS
    SP005670395
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    2500
  • MSL
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources