Arrow Electronic Components Online
CY7C6564228LTXCT|INFINEON|simage
CY7C6564228LTXCT|INFINEON|originalImage
USB Interface ICs

CY7C65642-28LTXCT

Full Speed/High Speed Tetra Hub Controller USB 2.0 3.3V/5V T/R 28-Pin QFN EP

Infineon Technologies AG
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991b.4.b.
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Tetra Hub Controller
  • USB Transceiver
    Yes
  • USB Speed Type
    Full Speed, High Speed
  • Maximum Clock Frequency (MHz)
    48
  • Protocols Supported
    USB 2.0
  • Interface Type
    Serial
  • Minimum Operating Supply Voltage (V)
    3.15, 4.75
  • Maximum Operating Supply Voltage (V)
    3.6, 5.25
  • Typical Operating Supply Voltage (V)
    3.3, 5
  • Typical Supply Current (mA)
    103.9
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    28
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    28
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources