Arrow Electronic Components Online
CY7C65640ALTXC|INFINEON|limage
CY7C65640ALTXC|INFINEON|simage
USB Interface ICs

CY7C65640A-LTXC

High Speed Hub Controller USB 2.0 3.3V Tray 56-Pin QFN EP

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991b.4.b.
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Type
    Hub Controller
  • USB Transceiver
    Yes
  • USB Speed Type
    High Speed
  • Maximum Clock Frequency (MHz)
    24
  • Protocols Supported
    USB 2.0
  • Interface Type
    SPI
  • Minimum Operating Supply Voltage (V)
    3.15
  • Maximum Operating Supply Voltage (V)
    3.45
  • Typical Operating Supply Voltage (V)
    3.3
  • Typical Supply Current (mA)
    460
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.9
  • Package Width
    8
  • Package Length
    8
  • PCB changed
    56
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    56
  • Lead Shape
    No Lead
  • Family/Series
    CY7C65640A
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    260
  • MSL
    3

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources