Arrow Electronic Components Online
No Image Available
USB Interface ICs

CY7C65221-24LTXIT

Dual I2C Slave Bridge 1.8V/3.3V 24-Pin QFN EP

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991.a.3
  • Part Status
    Active-Unconfirmed
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Dual I2C Slave Bridge
  • USB Transceiver
    No
  • Maximum Operating Frequency (MHz)
    48.96
  • Interface Type
    I2C
  • Minimum Operating Supply Voltage (V)
    2|1.71
  • Maximum Operating Supply Voltage (V)
    5.5|1.89
  • Typical Operating Supply Voltage (V)
    3.3|1.8
  • Typical Supply Current (mA)
    7.25
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    0.55(Max)
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    24
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    24

Documentation and Resources

Datasheets
Design resources