USB Interface ICs
CY7C63833-LTXC
Low Speed/Full Speed USB Peripheral Controller USB 1.1/USB 2.0 5V Tray 32-Pin QFN EP
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.3.
Part Status
Obsolete
HTS
8542.31.00.30
Automotive
No
PPAP
No
Type
USB Peripheral Controller
USB Transceiver
Yes
USB Speed Type
Low Speed|Full Speed
Maximum Data Rate (Mbps)
1.5225
Maximum Clock Frequency (MHz)
24
Protocols Supported
USB 1.1/USB 2.0
Interface Type
Serial
Minimum Operating Supply Voltage (V)
4|4.35|4.75
Maximum Operating Supply Voltage (V)
5.5|5.25
Typical Operating Supply Voltage (V)
5
Typical Supply Current (mA)
10
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tray
Mounting
Surface Mount
Package Height
0.9
Package Width
5
Package Length
5
PCB changed
32
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
32
Lead Shape
No Lead
Order Quantity

