SRAM Chip
CY7C1460AV33-167AXC
SRAM Chip Sync Quad 3.3V 36M-bit 1M x 36 3.4ns 100-Pin TQFP Tray
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991b.2.a.
Part Status
Obsolete
HTS
8542.32.00.41
Automotive
No
PPAP
No
Chip Density (bit)
36M
Number of Words
1M
Number of Bits/Word (bit)
36
Architecture
Pipelined
Data Rate Architecture
SDR
Address Bus Width (bit)
20
Number of Ports
4
Timing Type
Synchronous
Max. Access Time (ns)
3.4
Maximum Clock Rate (MHz)
167
Process Technology
90nm
Minimum Operating Supply Voltage (V)
3.135
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Operating Current (mA)
375
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tray
Mounting
Surface Mount
Package Height
1.4
Package Width
14
Package Length
20
PCB changed
100
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
100
Lead Shape
Gull-wing

