SRAM Chip
CY7C1381KV33-133AXIT
SRAM Chip Sync Quad 3.3V 18M-bit 512K x 36 6.5ns 100-Pin TQFP T/R
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991b.2.b.
Part Status
Active
HTS
8542.32.00.41
Automotive
No
PPAP
No
Chip Density (bit)
18M
Number of Words
512K
Number of Bits/Word (bit)
36
Architecture
Flow-Through
Data Rate Architecture
SDR
Address Bus Width (bit)
3
Number of Ports
4
Timing Type
Synchronous
Max. Access Time (ns)
6.5
Maximum Clock Rate (MHz)
133
Process Technology
65nm
Minimum Operating Supply Voltage (V)
3.135
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Operating Current (mA)
149
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.4
Package Width
14
Package Length
20
PCB changed
100
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
100
Lead Shape
Gull-wing
Order Quantity

