Arrow Electronic Components Online
CY62187G3055BAXI|INFINEON|simage
CY62187G3055BAXI|INFINEON|originalImage
SRAM Chip

CY62187G30-55BAXI

SRAM Chip Async Single 3V/3.3V 64M-bit 4M x 16 55ns 48-Pin FBGA Tray

Infineon Technologies AG
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991b.2.a.
  • Part Status
    Active
  • HTS
    8542.32.00.41
  • Automotive
    No
  • PPAP
    No
  • Chip Density (bit)
    64M
  • Number of Words
    4M
  • Number of Bits/Word (bit)
    16
  • Data Rate Architecture
    SDR
  • Address Bus Width (bit)
    22
  • Number of Ports
    1
  • Timing Type
    Asynchronous
  • Max. Access Time (ns)
    55
  • Minimum Operating Supply Voltage (V)
    2.2
  • Typical Operating Supply Voltage (V)
    3, 3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Operating Current (mA)
    55
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.14(Max)
  • Package Width
    8
  • Package Length
    9.5
  • PCB changed
    48
  • Standard Package Name
    BGA
  • Supplier Package
    FBGA
  • Pin Count
    48
  • Lead Shape
    Ball
  • Family/Series
    CY62187G30
  • ALIAS
    SP005641997
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    210
  • MSL
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources