SRAM Chip
CY62167ELL-45ZXI
SRAM Chip Async Single 5V 16M-bit 2M/1M x 8/16-bit 45ns 48-Pin TSOP-I Tray
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991b.2.a.
Part Status
Active
HTS
8542.32.00.41
Automotive
No
PPAP
No
Chip Density (bit)
16M
Number of Words
2M/1M
Number of Bits/Word (bit)
8/16
Data Rate Architecture
SDR
Address Bus Width (bit)
21/20
Number of Ports
1
Timing Type
Asynchronous
Max. Access Time (ns)
45
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Operating Current (mA)
30
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
18.4
Package Length
12
PCB changed
48
Standard Package Name
SO
Supplier Package
TSOP-I
Pin Count
48
Lead Shape
Gull-wing

