Arrow Electronic Components Online
CY4500|INFINEON|originalImage
CY4500|INFINEON|limage
Embedded System Development Boards and Kits

CY4500

PSOC 5LP Application Processor and SOC Development Board

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    3A991a.3.
  • Part Status
    Active
  • HTS
    8542.31.00.50
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Board
  • Supported Device
    PSOC 5LP
  • Supported Device Technology
    Application Processor and SOC
  • USB
    3
  • JTAG Support
    No
  • Audio Interfaces
    No
  • Daughter Cards
    No

Documentation and Resources

Datasheets
Design resources